Omron 1S AC Motor, 2 kW, 3 Phase, 400V, Screw Mounting
- RS Stock No.:
- 214-7385
- Distrelec Article No.:
- 302-29-260
- Mfr. Part No.:
- R88M-1L2K030C-S2
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP207,183.35
(exc. VAT)
PHP232,045.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP207,183.35 |
*price indicative
- RS Stock No.:
- 214-7385
- Distrelec Article No.:
- 302-29-260
- Mfr. Part No.:
- R88M-1L2K030C-S2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 2kW | |
| Product Type | AC Motor | |
| Sub Type | Low Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 3000rpm | |
| Mount Type | Screw | |
| Shaft Diameter | 19mm | |
| Material | Steel | |
| Shaft Length | 47mm | |
| Standards/Approvals | RoHS | |
| Depth | 147mm | |
| Length | 234mm | |
| Width | 100mm | |
| Maximum Output Torque | 6.37Nm | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 2kW | ||
Product Type AC Motor | ||
Sub Type Low Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 3000rpm | ||
Mount Type Screw | ||
Shaft Diameter 19mm | ||
Material Steel | ||
Shaft Length 47mm | ||
Standards/Approvals RoHS | ||
Depth 147mm | ||
Length 234mm | ||
Width 100mm | ||
Maximum Output Torque 6.37Nm | ||
Series 1S | ||
The Omron 1S AC servo motor has 400 VAC input voltage. It has 23-bit resolution encoder. It has 3000 rpm speed.
It has compact and small motor size
It is designed for easy EMC compliance
Related links
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
