Crouzet 80 547 Reversible AC Geared Motor, 7.2 W, 230V, 240 V
- RS Stock No.:
- 204-4759
- Mfr. Part No.:
- 80547018
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
PHP33,640.05
(exc. VAT)
PHP37,676.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP33,640.05 |
*price indicative
- RS Stock No.:
- 204-4759
- Mfr. Part No.:
- 80547018
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | AC Geared Motor | |
| Power Rating | 7.2W | |
| Sub Type | Synchronous Geared | |
| Supply Voltage | 230V, 240V | |
| Output Speed | 3rpm | |
| Material | Steel | |
| Shaft Diameter | 8mm | |
| Shaft Length | 15mm | |
| Depth | 76.6mm | |
| Length | 65mm | |
| Standards/Approvals | RoHS | |
| Width | 76.6mm | |
| Maximum Output Torque | 5Nm | |
| Rotation | Reversible | |
| Bearing Type | Ball | |
| Series | 80 547 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type AC Geared Motor | ||
Power Rating 7.2W | ||
Sub Type Synchronous Geared | ||
Supply Voltage 230V, 240V | ||
Output Speed 3rpm | ||
Material Steel | ||
Shaft Diameter 8mm | ||
Shaft Length 15mm | ||
Depth 76.6mm | ||
Length 65mm | ||
Standards/Approvals RoHS | ||
Width 76.6mm | ||
Maximum Output Torque 5Nm | ||
Rotation Reversible | ||
Bearing Type Ball | ||
Series 80 547 | ||
- COO (Country of Origin):
- FR


Reversible Synchronous AC Geared Motor Series 80 547
The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the possibility to change rotation direction. Mechanical anti-return handles the route of the rotation. Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.
Note
These motors should be used with phasing capacitor (stock no. 204-4939).
Related links
- Crouzet 80 547 Reversible AC Geared Motor 230V, 240 V
- Crouzet 80547 Reversible AC Geared Motor 230V, 240 V
- Crouzet 82 524 Reversible AC Geared Motor 230V Panel Mounting
- Crouzet Reversible Spur AC Geared Motor 2 Phase Panel Mounting
- Crouzet 80 337 5 Clockwise AC Geared Motor 230V, Panel Mounting
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 → 240 V
- Crouzet 820000 Reversible AC Motor 24-Pole 240 V
- Crouzet 820000 Reversible AC Motor 2 Phase 230V, 240 V
