Mini Motor XCF Worm AC Geared Motor, 290 W, 2-Pole, 400V

Subtotal (1 unit)*

PHP118,467.10

(exc. VAT)

PHP132,683.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP118,467.10

*price indicative

RS Stock No.:
181-7030
Mfr. Part No.:
XCF5T2-20-B5
Manufacturer:
Mini Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Mini Motor

Product Type

AC Geared Motor

Power Rating

290W

Sub Type

Geared

Supply Voltage

400V

Output Speed

140rpm

Number of Poles

2

Gearhead Type

Worm

Gear Ratio

20:1

Material

Steel, Aluminium

Depth

151mm

Length

291mm

Width

96mm

Standards/Approvals

IEC/EN 60529, RoHS

Current Rating

1.56A

Maximum Output Torque

15.3Nm

Series

XCF

Bearing Type

Roller, Ball

COO (Country of Origin):
IT
WORM GEARED MOTOR. White epoxy protective coated for use in harsh environments. Technicalities, MOTOR: Asynchronous three-phase motor with 2 poles. Protection IP67 in compliance with IEC/EN 60529 standards. GEAR UNIT: With die-cast aluminium casing. Wheel rim in special bronze 120/160 HB hardness. Worm gear in hardened steel with thread rotating on ball and roller bearings. Output shaft in stainless steel. Lubrication with special long-lasting oil. Sealing rings designed for high temperatures. Rated torque from 4.4 to 35 Nm.

For clean environments

Up to 35Nm rated torque

Minimal dirt trap points

Epoxy coated with no external fan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy