Crouzet Clockwise Ovoid AC Geared Motor, 3 W, 1 Phase, 230V, Panel Mounting
- RS Stock No.:
- 181-2450
- Mfr. Part No.:
- 82 334 5-AIG-1/24 RPH
- Manufacturer:
- Crouzet
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2450
- Mfr. Part No.:
- 82 334 5-AIG-1/24 RPH
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | AC Geared Motor | |
| Power Rating | 3W | |
| Sub Type | Synchronous Geared | |
| Supply Voltage | 230V | |
| Number of Phases | 1 | |
| Output Speed | 24rph | |
| Gearhead Type | Ovoid | |
| Mount Type | Panel | |
| Shaft Diameter | 4mm | |
| Material | Steel | |
| Shaft Length | 10mm | |
| Depth | 65.9mm | |
| Width | 55.5mm | |
| Length | 41.65mm | |
| Standards/Approvals | RoHS | |
| Maximum Output Torque | 0.5Nm | |
| Rotation | Clockwise | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type AC Geared Motor | ||
Power Rating 3W | ||
Sub Type Synchronous Geared | ||
Supply Voltage 230V | ||
Number of Phases 1 | ||
Output Speed 24rph | ||
Gearhead Type Ovoid | ||
Mount Type Panel | ||
Shaft Diameter 4mm | ||
Material Steel | ||
Shaft Length 10mm | ||
Depth 65.9mm | ||
Width 55.5mm | ||
Length 41.65mm | ||
Standards/Approvals RoHS | ||
Maximum Output Torque 0.5Nm | ||
Rotation Clockwise | ||
- COO (Country of Origin):
- FR
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
Related links
- Crouzet 82 334 5 Clockwise Ovoid AC Geared Motor 1 Phase Panel Mounting
- Crouzet 82 334 5 Counter Clockwise Ovoid AC Geared Motor 1 Phase Panel Mounting
- Crouzet 82 334 5 Clockwise Ovoid AC Geared Motor 1 Phase Panel Mounting
- Crouzet 82 334 5 Clockwise AC Geared Motor 230V, Panel Mounting
- Crouzet 82 524 0 Reversible Spur AC Geared Motor 2 Phase Panel Mounting
- Crouzet 82 524 0 Reversible Spur 3.5 W 230V, Panel Mounting
- Crouzet Counter Clockwise Spur AC Geared Motor 1 Phase Panel Mounting
- Crouzet Reversible Spur AC Geared Motor 2 Phase Panel Mounting
