TECO Westinghouse AEEVYY AC Motor, 45 kW, IE3, 1 Phase, 4-Pole, 400V, Foot Mounting
- RS Stock No.:
- 621-271
- Mfr. Part No.:
- AEEVYY0400607LTL7
- Manufacturer:
- TECO Westinghouse
Subtotal (1 unit)*
PHP280,299.20
(exc. VAT)
PHP313,935.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP280,299.20 |
*price indicative
- RS Stock No.:
- 621-271
- Mfr. Part No.:
- AEEVYY0400607LTL7
- Manufacturer:
- TECO Westinghouse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TECO Westinghouse | |
| Product Type | AC Motor | |
| Power Rating | 45kW | |
| Efficiency Class | IE3 | |
| Supply Voltage | 400V | |
| Number of Phases | 1 | |
| Output Speed | 1480rpm | |
| Number of Poles | 4 | |
| Mount Type | Foot | |
| Material | Caste Iron | |
| Standards/Approvals | IEC 60034 | |
| Series | AEEVYY | |
| Bearing Type | Drive End | |
| Select all | ||
|---|---|---|
Brand TECO Westinghouse | ||
Product Type AC Motor | ||
Power Rating 45kW | ||
Efficiency Class IE3 | ||
Supply Voltage 400V | ||
Number of Phases 1 | ||
Output Speed 1480rpm | ||
Number of Poles 4 | ||
Mount Type Foot | ||
Material Caste Iron | ||
Standards/Approvals IEC 60034 | ||
Series AEEVYY | ||
Bearing Type Drive End | ||
Non Compliant
- COO (Country of Origin):
- CN
The TECO Westinghouse Motor is made of cast iron and delivers an output power of 45 kW. It operates with a power supply frequency of 50 Hz (+/- 2%) and is designed to function in ambient temperatures ranging from -15°C to 40°C.
IEC 60034 industry standard
IE3 efficiency banding
Related links
- TECO Westinghouse AEEVYY AC Motor IE3 4-Pole Foot Mounting
- TECO Westinghouse AEEVYY AC Motor IE3 4-Pole Foot Mounting
- TECO Westinghouse AEEVYY AC Motor IE3 4-Pole Foot Mounting
- TECO Westinghouse AEEVYY AC Motor IE3 4-Pole Foot Mounting
- TECO Westinghouse AEEVYY AC Motor IE3 4-Pole Foot Mounting
- TECO Westinghouse AEEVYY AC Motor IE3 4-Pole Foot Mounting
- RS PRO AC Motor IE3 4-Pole Foot Mounting
- RS PRO AC Motor IE3 4-Pole Foot Mounting
