Schneider Electric Altivar AC Motor, 550 W, 1 Phase, 5-Pole, 230V, Flange Mounting

Subtotal (1 unit)*

PHP63,949.86

(exc. VAT)

PHP71,623.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP63,949.86

*price indicative

RS Stock No.:
589-814
Mfr. Part No.:
BMP0702R3NA2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

550W

Product Type

AC Motor

Supply Voltage

230V

Number of Phases

1

Output Speed

3000rpm

Number of Poles

5

Mount Type

Flange

Shaft Diameter

11mm

Shaft Length

23mm

Standards/Approvals

IP67, IP65

Length

154mm

Current Rating

5.6A

Series

Altivar

COO (Country of Origin):
DE
The Schneider Electric Synchronous motor BMP operates at 230 VAC with a power rating of 0.55 kW. It features IP65 protection for resistance against dust and water, making it suitable for industrial environments. Built to IEC standards for compatibility and reliability.

Rotatable right-angled connector

International standard flange

Single phase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy