Schneider Electric BMP AC Motor, 500 W, 3 Phase, 5-Pole, 480V ac, PCB Mounting
- RS Stock No.:
- 577-139
- Mfr. Part No.:
- BMP0702F3NA2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP66,469.72
(exc. VAT)
PHP74,446.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,469.72 |
*price indicative
- RS Stock No.:
- 577-139
- Mfr. Part No.:
- BMP0702F3NA2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 500W | |
| Product Type | AC Motor | |
| Supply Voltage | 480V ac | |
| Number of Phases | 3 | |
| Output Speed | 3000rpm | |
| Number of Poles | 5 | |
| Mount Type | PCB | |
| Shaft Diameter | 11mm | |
| Shaft Length | 23mm | |
| Length | 154mm | |
| Standards/Approvals | No | |
| Current Rating | 2.9A | |
| Series | BMP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 500W | ||
Product Type AC Motor | ||
Supply Voltage 480V ac | ||
Number of Phases 3 | ||
Output Speed 3000rpm | ||
Number of Poles 5 | ||
Mount Type PCB | ||
Shaft Diameter 11mm | ||
Shaft Length 23mm | ||
Length 154mm | ||
Standards/Approvals No | ||
Current Rating 2.9A | ||
Series BMP | ||
- COO (Country of Origin):
- DE
The Schneider Electric Synchronous motor BMP operates at 480 VAC with a power rating of 0.55 kW. Features IP65 protection and complies with IEC standards for reliable performance in demanding environments.
Rotatable right-angled connector
International standard flange
Related links
- Schneider Electric BMP AC Motor 3 Phase 480V ac, PCB Mounting
- Schneider Electric Altivar AC Motor 3 Phase 480V ac, Flange Mounting
- Schneider Electric Altivar AC Motor 3 Phase 480V, Flange Mounting
- Schneider Electric Altivar AC Motor 3 Phase 480V, Chassis Mount Mounting
- Schneider Electric Altivar AC Motor 5-Pole Flange Mounting
- Schneider Electric Lexium AC Motor 3 Phase 480V dc, Flange Mounting
- Schneider Electric Altivar AC Motor 5-Pole Flange Mounting
- Schneider Electric Altivar AC Motor 5-Pole Flange Mounting
