Crouzet 820000 Reversible AC Motor, 1.37 W, 24-Pole, 230V, 240 V

Subtotal (1 unit)*

PHP13,058.36

(exc. VAT)

PHP14,625.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,058.36

*price indicative

RS Stock No.:
440-408
Mfr. Part No.:
82530001
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

AC Motor

Power Rating

1.37W

Sub Type

Synchronous

Supply Voltage

230V, 240V

Number of Poles

24

Shaft Diameter

4mm

Material

Steel

Shaft Length

14.4mm

Standards/Approvals

RoHS

Length

35.4mm

Maximum Output Torque

55mNm

Rotation

Reversible

Series

820000

COO (Country of Origin):
FR

Single Voltage, Reversible


Speed of Synchronous motor = 60 x f (in Hz)/P,Where P = pairs of poles

Ideally suited for time driving in instrumentation, machine and process control

Chosen for the differing torque capabilities ranging from 12mNm up to 106mNm. Suitable for higher torque application than the dual voltage version

Designed for operation from a 220-240Vac. supply, but synchronous speed will be maintained to a much lower voltage, with a loss of working torque

AC Synchronous Motors


These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).

Note

For phasing capacitors please see stock number 210-500 for example

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy