Recom, AC/DC Converter 9.82 A, 56V dc, 54 V, Open Frame (5 x 3 in) RACM550-56SG/OF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5235
Mfr. Part No.:
RACM550-56SG/OF
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

264V ac

Maximum Output Voltage

56V dc

Output Power

550W

Mount Type

Screw

Maximum Output Current

9.82A

Package Type

Open Frame (5 x 3 in)

Minimum Input Voltage

80V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE

Series

RACM550

Automotive Standard

No

Minimum Output Voltage

54V

COO (Country of Origin):
CN
The Recom AC/DC Converter is designed to support up to 300 Watt continuous output power without fan cooling. The compact baseplate design enables direct heat dissipation through metal housings in the application.

Signals through remote sensing

ON or OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy