Recom, AC/DC Converter 5 A, 5V dc, 5 V dc 6-Pin RAC25-05SK/480

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-5226
Mfr. Part No.:
RAC25-05SK/480
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

528V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V dc

Output Power

25W

Mount Type

Through Hole

Pin Count

6

Maximum Output Current

5A

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Height

30.4mm

Series

RAC25

Length

83.23mm

Width

46.43mm

Standards/Approvals

CB, EN60601‑1‑2, UL62368‑1, CE, EN55032 Class B EMC, EN60335‑1, LPS & reinforced Class II insulation, EN62368‑1, REACH & RoHS

Minimum Output Current

5A

Automotive Standard

No

Minimum Output Voltage

5V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter with ultra-wide input range is specially designed for harsh industrial conditions of overvoltage. This power supply is capable of operating over a wide temperature range by just adding an external fuse, and offer LPS limited outp

Global safety certifications

Extremely compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy