Recom, AC/DC Converter 400 mA, 5V dc, 5 V dc 7-Pin, Standard RAC04-05DC/277

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-5163
Mfr. Part No.:
RAC04-05DC/277
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V dc

Output Power

4W

Mount Type

Through Hole

Switching Frequency

67kHz

Pin Count

7

Maximum Output Current

400mA

Package Type

Standard

Minimum Input Voltage

80V ac

Topology

Regulated Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA C22.2 No.60950-1-07, EN62368-1, REACH, EN60950-1, UL60950-1, CB, IEC60950-1, RoHS2+, EAC

Height

17.1mm

Length

36.7mm

Series

RAC04

Width

27.2mm

Supply Current

98mA

Minimum Output Current

-400mA

Minimum Output Voltage

5V dc

COO (Country of Origin):
TW
The Recom AC/DC Converter is a low cost power supply ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit proof isolated DC outputs and low standby power consumptio

Ultra low profile

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy