Recom, AC/DC Converter 0 mA, 16.5V, 15 V 8-Pin RS12-2415SZ

This image is representative of the product range

Subtotal (1 tube of 22 units)*

PHP69,688.14

(exc. VAT)

PHP78,050.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP69,688.14PHP3,167.643

*price indicative

RS Stock No.:
249-8871
Mfr. Part No.:
RS12-2415SZ
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

36V

Maximum Output Voltage

16.5V

Mount Type

Through Hole

Pin Count

8

Switching Frequency

500kHz

Maximum Output Current

0mA

Minimum Input Voltage

9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Width

12.1mm

Series

RS12-Z

Length

21.8mm

Height

9.6mm

Standards/Approvals

REACH, CSA/CAN No. 62368-1, CB Report, UL62368-1, IEC/EN62368-1, RoHS2+

Minimum Output Voltage

15V

Automotive Standard

No

Supply Current

580mA

COO (Country of Origin):
TW
The Recom makes advanced DC to DC converter that uses planar transformer technology to offer a very high power density. The additional features included in power supply are UVLO, CTRL pin, trimmable outputs and simple EMC filtering round off this versatile DC/DC converter.

It provides 4:1 input voltage

Temperature range of -40°C to +75°C

regulated DC output with 3kVDC isolation

Continuous short -circuit protection

Dimensions are 21.8 x 12.1x 9.6mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy