Power Integrations, AC/DC Converter 295 μA, 50V 7-Pin, SO-8C TNY175DG-TL
- RS Stock No.:
- 222-6808
- Mfr. Part No.:
- TNY175DG-TL
- Manufacturer:
- Power Integrations
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP127,112.50
(exc. VAT)
PHP142,365.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,500 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP50.845 | PHP127,112.50 |
*price indicative
- RS Stock No.:
- 222-6808
- Mfr. Part No.:
- TNY175DG-TL
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Product Type | AC/DC Converter | |
| Maximum Input Voltage | 265V | |
| Maximum Output Voltage | 50V | |
| Mount Type | Surface | |
| Output Power | 15W | |
| Switching Frequency | 132kHz | |
| Pin Count | 7 | |
| Maximum Output Current | 295μA | |
| Package Type | SO-8C | |
| Minimum Input Voltage | 85V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 65% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 3.9mm | |
| Standards/Approvals | RoHS | |
| Series | TinySwitch-LT | |
| Width | 3.18mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Supply Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Product Type AC/DC Converter | ||
Maximum Input Voltage 265V | ||
Maximum Output Voltage 50V | ||
Mount Type Surface | ||
Output Power 15W | ||
Switching Frequency 132kHz | ||
Pin Count 7 | ||
Maximum Output Current 295μA | ||
Package Type SO-8C | ||
Minimum Input Voltage 85V | ||
Topology Flyback | ||
Maximum Duty Cycle 65% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 3.9mm | ||
Standards/Approvals RoHS | ||
Series TinySwitch-LT | ||
Width 3.18mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Supply Current 400μA | ||
The Power Integrations TNY174PN Tiny Switch is a offline switcher with enhanced flexibility and extended power range. It is most sought after product for applications like chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc. This package consists of a power mosfet along with thermal shut down circuitry and also houses oscillator, high-voltage switched current source, etc. which make the design take less components and takes less space over PCB.
Simple system integration
Extremely energy efficient
Related links
- Power Integrations 50V 7-Pin, SO-8C TNY175DG-TL
- Power Integrations 50V 7-Pin, SO-8C TNY176DG-TL
- Power Integrations SO-8C LNK3207D-TL
- Power Integrations 50V 7-Pin, SO-8C TNY177DG-TL
- Power Integrations 5V dc SO-8C LNK3604D-TL
- Power Integrations 5V ac SO-8C LNK3604D-TL
- Power Integrations 5V dc SO-8C
- Power Integrations 5V 8-Pin, SOIC LNK3296G-TL
