STMicroelectronics, High Voltage Switcher 500 mA, 1.05kV 16-Pin, SOIC VIPER265KDTR
- RS Stock No.:
- 192-4603
- Mfr. Part No.:
- VIPER265KDTR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
PHP221,595.00
(exc. VAT)
PHP248,187.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | PHP88.638 | PHP221,595.00 |
| 5000 + | PHP85.979 | PHP214,947.50 |
*price indicative
- RS Stock No.:
- 192-4603
- Mfr. Part No.:
- VIPER265KDTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Input Voltage | 23.5V | |
| Product Type | High Voltage Switcher | |
| Maximum Output Voltage | 1.05kV | |
| Mount Type | Surface | |
| Switching Frequency | 60kHz | |
| Pin Count | 16 | |
| Maximum Output Current | 500mA | |
| Package Type | SOIC | |
| Minimum Input Voltage | 11.5V | |
| Topology | Flyback | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 80% | |
| Maximum Operating Temperature | 150°C | |
| Series | VIPER26K | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Height | 1.5mm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Input Voltage 23.5V | ||
Product Type High Voltage Switcher | ||
Maximum Output Voltage 1.05kV | ||
Mount Type Surface | ||
Switching Frequency 60kHz | ||
Pin Count 16 | ||
Maximum Output Current 500mA | ||
Package Type SOIC | ||
Minimum Input Voltage 11.5V | ||
Topology Flyback | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 80% | ||
Maximum Operating Temperature 150°C | ||
Series VIPER26K | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Height 1.5mm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
1050 V avalanche-rugged power MOSFET
allowing ultra-wide VAC input range to be covered
Embedded HV startup and sense-FET
Current mode PWM controller
Drain current limit protection:
-500 mA (VIPER265K)
-700 mA (VIPER267K)
Jittered switching frequency reduces the EMI filter cost: 60 kHz ± 4kHz
Standby power < 30 mW at 230 VAC
Embedded E/A with 3.3 V reference
Safe auto-restart after a fault condition
Hysteretic thermal shutdown
Built-in soft-start for improved system reliability
Related links
- STMicroelectronics 1.05kV 16-Pin, SOIC VIPER265KDTR
- STMicroelectronics 1.05kV 16-Pin, SO-16N VIPER267KDTR
- STMicroelectronics SOIC VIPER25HD
- STMicroelectronics 800V 16-Pin, SOIC
- STMicroelectronics 800V 16-Pin, SOIC VIPER38LD
- STMicroelectronics SOP-16 VIPER317LDTR
- STMicroelectronics SSOP
- STMicroelectronics SSOP
