ROHM, AC/DC Converter 100 mA, 13.4V, 12 V 10-Pin, SIP BP5033-12

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-6539
Mfr. Part No.:
BP5033-12
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

AC/DC Converter

Maximum Input Voltage

170V

Maximum Output Voltage

13.4V

Mount Type

Through Hole

Pin Count

10

Maximum Output Current

100mA

Package Type

SIP

Minimum Input Voltage

113V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Width

10.5mm

Height

15.5mm

Length

28.2mm

Standards/Approvals

RoHS

Minimum Output Current

0mA

Minimum Output Voltage

12V

COO (Country of Origin):
JP
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers, LEDs and triacs.

Use of these devices realizes small and light power supply circuits without transformer

High conversion efficiency and low stand-by current consumption due to switching power supplies

Output:12V100mA

Dimensions : 28.2x15.5x10.5mm

Applications:

Coin Processing Machines

Portable Data Terminal

Barcode Scanner

Digital Multimeter: Handy Type

Single Board Computer

Machine Vision Camera for Industrial

Digital Multimeter: Bench Type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy