STMicroelectronics, AC/DC Converter, 5V 10-Pin, SSOP-10 VIPER114BLS

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP60.12

(exc. VAT)

PHP67.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP60.12-
25 - 99PHP58.322%
100 - 499PHP56.575%
500 +PHP54.878%

*price indicative

RS Stock No.:
719-482
Mfr. Part No.:
VIPER114BLS
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

AC/DC Converter

Maximum Input Voltage

30V

Maximum Output Voltage

5V

Output Power

250mW

Mount Type

Surface

Switching Frequency

60kHz

Pin Count

10

Package Type

SSOP-10

Minimum Input Voltage

4.5V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

80%

Maximum Operating Temperature

150°C

Series

Viper

Width

4mm

Height

1.75mm

Length

5mm

Supply Current

1.5mA

COO (Country of Origin):
CN
The STMicroelectronics high voltage converter smartly integrating an 800 V avalanche-rugged power MOSFET with PWM current mode control. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced. This IC meets the most stringent energy-saving standards as it has very low consumption and operates in Pulse frequency modulation under light load. The design of fly back, buck and buck boost converters is supported. The integrated HV startup, sense-FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.

Embedded HV startup and sense-FET

Current mode PWM controller

Pulse-skip protection to prevent flux-runaway

Embedded thermal shutdown

Built-in soft-start for improved system reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy