AC/DC Adapters

An AC/DC adapter, also called a plug-in power supply, is an electrical device that acts as a bridge, converting high-voltage mains AC input into the required low-voltage DC power for electronics. Also known as a power adapter, this device is suitable for applications ranging from routers, laptop chargers, and LED lighting to set-top boxes, motor controls, and POS systems. AC and DC power adapters are also available in various voltages, currents, cable types, and connectors. At RS Philippines, you’ll find a complete range of these devices. Whether you need a USB adapter, 12V unit, or a universal adapter, you’ll find the right product to ensure a reliable connection to a plug-in power supply.

How Does an AC/DC Adapter Work?

An AC/DC power adapter transforms high-voltage mains electricity into the stable, low-voltage DC power required by electronic devices. This process involves several internal stages:

  • Input & Isolation: The adapter draws mains AC in, where it is electrically isolated from the output circuit, typically using a transformer (linear or high-frequency SMPS type). This safety step protects the user and the device.
  • Rectification & Filtering: The AC voltage is then converted into pulsing DC power via a diode bridge (rectification). Capacitors smooth out this pulse, minimizing ripple in the current.
  • Regulation: A regulator circuit stabilizes the voltage to a precise output level, such as 5V, 12V, or 24V adapter output. Modern designs often use Switch-Mode Power Supplies (SMPS) for higher efficiency.
  • Protection & Output: Built-in safety features like over-current, short-circuit, and thermal protection safeguard the system. The power then exits via an output plug (e.g., barrel jack, USB-C) that connects to the device's main connector.

Types of AC/DC Adapters

AC/DC adapters are typically classified based on their output flexibility, mounting style, and power rating. Some of the most common types of power adapters you can find in the Philippines include:

Universal AC/DC Adapters

Universal AC/DC adapters are versatile and adjustable, designed to work with a wide range of devices, such as chargers. Aside from having interchangeable tips and selectable voltage (e.g., 3–12V/24V), they can also have a cable that can be polarity-reversible, making them ideal for field tech kits or multi-device households. Make sure to set the correct voltage and polarity before connecting to avoid equipment damage.

Fixed AC/DC Adapters

Fixed AC/DC adapters are designed for one dedicated device, providing a single, specific output voltage (e.g., 5V, 9V, 12V). Because they are not adjustable, the risk of incorrect voltage setting is eliminated, resulting in fewer setup errors. They are commonly used for specialized electrical equipment like routers, CCTV systems, and industrial instruments where consistent, accurate power is needed.

International Plug Adapters

These models are essential for travelers or global deployments, as they allow the same electronics to function by offering interchangeable input connectors with EU, UK, US, or AU plug options. While they act as an AC power adapter, you must still check your electronic device's input range (usually 100–240 VAC) and avoid relying solely on the industrial plug shape.

Plug-In Adapters

Plug-in AC/DC adapters are compact power supplies that connect directly to a mains outlet. They are typically used for low-to-mid power applications like charging mobile phones, powering smart-home devices, or networking gadgets. Because they have a small form factor, you should check the outlet clearance, as their orientation might obstruct adjacent sockets.

Portable Adapters

Designed for mobility, a portable AC/DC power adapter often features slim, brickless designs, making them ideal for on-the-go use. These units, which typically come with a USB-C PD connector, can power phones, tablets, small laptops, and development kits when traveling.

Power Brick Adapters

A laptop AC/DC adapter is the most common example of this type, featuring a large in-line brick to handle higher wattage demands (e.g., for gaming systems, printers, test gear, or POS). Make sure to check the connector's size and pinout, as well as the required voltage and current, to ensure correct power delivery and safe operation.

Common Output Voltages for AC/DC Adapters

Different electronic devices require specific voltage levels to operate correctly, and using an adapter with the wrong output voltage can lead to malfunction or damage. Here are some of the most common output voltages found in AC/DC adapters:

  • 5V DC: This is one of the most prevalent output voltages, commonly used for USB-powered devices, smartphones, microcontrollers (MCUs) like Raspberry Pi, and network hubs.
  • 9V DC: This is often used for specialized audio equipment, such as guitar effects pedals, and some small electronic instruments.
  • 12V DC: This voltage is commonly found in AC/DC adapters used in industrial and automotive applications. It’s also common in LED lighting systems and CCTV systems, as well as various consumer electronics like printers and scanners. Many home appliances and security systems also utilize 12V adapters due to their balance of power and efficiency.
  • 15V – 19V DC: This range is typical for laptop supplies and specific test equipment, providing adequate power for mid-range computing devices.
  • 24V DC: This is a standard for industrial use, including powering PLCs (Programmable Logic Controllers), relays, and numerous industrial sensors. Units in this voltage are often chosen for their power efficiency over distance.
  • 48V DC: Frequently used in telecommunications equipment and networking devices, 48V is popular in data centers and for powering PoE (Power over Ethernet) devices. This voltage level supports the needs of more demanding electronic systems.

Are All AC/DC Adapters the Same?

Not all AC/DC power adapters are interchangeable, and true compatibility goes beyond simply matching the voltage. While it may be possible to use one AC adapter with different devices, using an adapter with incorrect specifications can lead to malfunction or permanent damage to the device.Key factors that define a compatible adapter:

  • Voltage & Regulation: The output voltage must match the device requirement exactly (e.g., a 12V adapter must output 12V). Additionally, regulation must be tight, with low ripple and noise, especially for sensitive audio or measurement gear.
  • Current/Wattage: The adapter’s amperage (current/wattage) must meet or exceed the device's requirement. A higher amp rating is generally safe, but a lower rating will damage the adapter and/or the device.
  • Polarity & Connector: Crucial checks include polarity (center-positive vs. center-negative) and the physical connector dimensions (barrel size). For USB-C devices, ensure the PD profile compatibility.
  • Efficiency & Standards: The price of quality adapters is generally justified because they meet international standards (like ErP or DOE/CoC efficiency levels) and feature low no-load power draw.
  • Safety & Certifications: Look for recognized certifications (CE, UL, IEC 62368-1) and appropriate IP ratings if the device is used in harsh environments.
  • Linear vs. SMPS: Linear adapters are heavier and produce very low noise, suitable for audio. SMPS are lighter, smaller, and highly efficient.

Applications of AC/DC Adapters

An AC/DC power adapter is an indispensable device across virtually every sector where low-voltage DC power is needed. These versatile power supplies are widely used in various industrial, commercial, and residential environments:

  • Consumer & IT: They provide stable power for routers, modems, set-top boxes, and various peripherals.
  • Industrial & Test: A reliable DC power adapter (often 24 V) can power benchtop instruments, industrial sensors, data-loggers, and Human-Machine Interfaces (HMIs) in control panels.
  • LED & Signage: Adapters are widely used to power 12V or 24V LED strip lighting, signage controllers, and display boards.
  • Audio/Video & Maker: They provide clean, regulated power for sensitive audio/video equipment, including mixers, Digital-to-Analog Converters (DACs), effects pedals, and small development kits like Arduino and Raspberry Pi.
  • Security & IoT: A dedicated AC/DC power adapter is necessary for security systems, powering CCTV cameras, Network Video Recorders (NVRs), smart locks, and IoT gateways.

Selecting the Right AC/DC Adapter

Aside from the price of the AC/DC adapter, you should also consider these factors when buying online in the Philippines:

  • Input Compatibility: Ensure the adapter supports the local mains power (220V, 60Hz) and look for the correct plug type, especially when choosing a universal model.
  • Output Voltage & Current Headroom: The voltage must exactly match the device's label (e.g., a perfect 12V). Crucially, the current (amperage) rating should be 25–50% higher than the device's maximum draw (current headroom) to ensure longevity and prevent the adapter from overheating.
  • Connector & Polarity: Verify the physical barrel size (e.g., 5.5×2.1 mm) and the polarity (center-positive is standard). For modern devices, confirm support for specific USB-C PD profiles.
  • Regulation & Noise: For sensitive equipment (audio or measurement gear), look for low-ripple, tightly regulated outputs.
  • Efficiency & Safety: Prioritize AC/DC adapters with high-efficiency marks (like DOE/CoC) and robust safety certifications (UL, IEC 62368-1). Also, ensure the unit has the appropriate IP rating and temperature range for its intended indoor or outdoor environment.

Buying AC/DC Adapters in the Philippines

When you need to buy AC/DC power adapters, RS Philippines is your reliable source. We offer a wide range of power adapters, from versatile universal models to specialized 12V and USB units, all in stock for immediate dispatch. Our products are sourced from trusted brands like MEAN WELL, Mascot, and EOS, and are certified to global safety and efficiency standards. Plus, our AC/DC adapters are available at reasonable prices, inclusive of full datasheets to help you match complex connector and polarity needs. Besides AC/DC adapters, we also offer travel adapters and AV adapters for your connectivity needs.Whether you want to buy a few adapters or large quantities, we ensure quick delivery to meet your needs. For more details on our delivery options, please refer to our Delivery page.

2052 Products showing for AC/DC Adapters

Results per page