Ansmann 5V dc Output
- RS Stock No.:
- 177-4939
- Mfr. Part No.:
- 1001-0054
- Manufacturer:
- Ansmann
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4939
- Mfr. Part No.:
- 1001-0054
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
- COO (Country of Origin):
- CN
Ansmann Portable Device Charger
The Ansmann USB charger has a five ports, 5V supply voltage device. This is a highly efficient, compact and space-saving home charger. It is compatible with Samsung, Apple, Nokia, HTC, MP3 players, navigation devices as well as other smartphones, mobile phones and tablets. It has very low standby consumption in comparison to other USB chargers. The automatic control of the output voltage and current protects the end-device, as well as the charger itself from overloads and short-circuits. The device has an intelligent charge control that automatically detects the end device connected and uses the optimum charge current for it. This ensures that the end device is automatically charged as quickly as possible.
Features and Benefits
High speed
Economical
Required current of 8000mA
Available in white box
Economical
Required current of 8000mA
Available in white box
Applications
Cell phones
Bluetooth ear phones
Power bank
Bluetooth ear phones
Power bank
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Related links
- Ansmann 15 W AC/DC Adapter AC/DC Adapter EU UK 5V dc Output, 0.5 A
- Ansmann 45 W AC/DC Adapter UK 20V dc, 5 V dc Output
- Ansmann 5 W Linear Power Supply AC/DC Adapter EU 5V dc Output, 1 A
- Ansmann 30 W Linear Power Supply AC/DC Adapter EU 5V dc Output, 6 A
- Ansmann 12 W Linear Power Supply AC/DC Adapter EU 5V dc Output, 2.4 A
- Ansmann 65 W AC/DC Adapter AC/DC Adapter EU 20V dc Output, 3 A
- Ansmann 6.5 W AC/DC Adapter Type C 5V dc Output, 900 mA
- Ansmann Car Charger USB Type A Max Input 32V Max Output 5V dc, 1 A
