TOKI TRADING Power Supply Power Supply 25 W 13V dc Output, 2.27 A
- RS Stock No.:
- 838-712
- Mfr. Part No.:
- SPU25A-105-2
- Manufacturer:
- TOKI TRADING
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,636.01
(exc. VAT)
PHP5,192.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,636.01 |
*price indicative
- RS Stock No.:
- 838-712
- Mfr. Part No.:
- SPU25A-105-2
- Manufacturer:
- TOKI TRADING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOKI TRADING | |
| Sub Type | Power Supply | |
| Product Type | Power Supply | |
| Output Voltage | 13V dc | |
| Power | 25W | |
| Cable Length | 4ft | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 2.27A | |
| Input Connector Type | IEC C14 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 42mm | |
| Length | 104mm | |
| Depth | 31mm | |
| Efficiency | 86.35% | |
| Maximum Input Voltage | 264V ac | |
| Series | SPU25A | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand TOKI TRADING | ||
Sub Type Power Supply | ||
Product Type Power Supply | ||
Output Voltage 13V dc | ||
Power 25W | ||
Cable Length 4ft | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 2.27A | ||
Input Connector Type IEC C14 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 42mm | ||
Length 104mm | ||
Depth 31mm | ||
Efficiency 86.35% | ||
Maximum Input Voltage 264V ac | ||
Series SPU25A | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- TW
Related links
- TOKI TRADING Power Supply Power Supply 25 W 13V dc Output, 2.27 A
- TOKI TRADING Power Supply Power Supply 40 W 13V dc Output, 3.64 A
- TOKI TRADING Power Supply Power Supply 25 W 27V dc Output, 1.19 A
- TOKI TRADING Power Supply Power Supply 80 W 27V dc Output, 3.8 A
- TOKI TRADING Power Supply Power Supply 30 W 5.99V dc Output, 5 A
- TOKI TRADING Power Supply Power Supply 65 W 15V dc Output, 4.33 A
- TOKI TRADING Power Supply Power Supply 60 W 27V dc Output, 2.85 A
- TOKI TRADING Desktop Adapter Power Supply 60 W 12V Output, 5 A
