Teltonika 62.4 W Power Adapter Adapter UK 48V dc Output, 1.3 A
- RS Stock No.:
- 756-383
- Mfr. Part No.:
- PR3PWUK3
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP2,448.34
(exc. VAT)
PHP2,742.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,448.34 |
*price indicative
- RS Stock No.:
- 756-383
- Mfr. Part No.:
- PR3PWUK3
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | UK | |
| Output Voltage | 48V dc | |
| Output Connector Type | 4-Pin Plug | |
| Power | 62.4W | |
| Cable Length | 2000mm | |
| Number of Outputs | 1 | |
| Adapter Current | 1.3A | |
| Input Connector Type | UK Plug | |
| Width | 51.5mm | |
| Standards/Approvals | IEC/EN 61558‑2‑16:2009+A1:2013 (CB Scheme) | |
| Depth | 33.5mm | |
| Length | 111mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | PR3P | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Adapter | ||
Sub Type Power Adapter | ||
Plug Type UK | ||
Output Voltage 48V dc | ||
Output Connector Type 4-Pin Plug | ||
Power 62.4W | ||
Cable Length 2000mm | ||
Number of Outputs 1 | ||
Adapter Current 1.3A | ||
Input Connector Type UK Plug | ||
Width 51.5mm | ||
Standards/Approvals IEC/EN 61558‑2‑16:2009+A1:2013 (CB Scheme) | ||
Depth 33.5mm | ||
Length 111mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series PR3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
