Teltonika 9 W Power Adapter Adapter 2-Pin 9V dc Output, 1 A
- RS Stock No.:
- 756-380
- Mfr. Part No.:
- PR3PRUK6
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP907.05
(exc. VAT)
PHP1,015.90
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP907.05 |
*price indicative
- RS Stock No.:
- 756-380
- Mfr. Part No.:
- PR3PRUK6
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Sub Type | Power Adapter | |
| Product Type | Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 9V dc | |
| Output Connector Type | Standard DC Plug | |
| Power | 9W | |
| Cable Length | 2000mm | |
| Number of Outputs | 1 | |
| Adapter Current | 1A | |
| Input Connector Type | UK Plug | |
| Width | 47mm | |
| Depth | 49mm | |
| Standards/Approvals | IEC 62321-7-1:2015 | |
| Length | 74mm | |
| Maximum Input Voltage | 262V ac | |
| Series | PR3P | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Sub Type Power Adapter | ||
Product Type Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 9V dc | ||
Output Connector Type Standard DC Plug | ||
Power 9W | ||
Cable Length 2000mm | ||
Number of Outputs 1 | ||
Adapter Current 1A | ||
Input Connector Type UK Plug | ||
Width 47mm | ||
Depth 49mm | ||
Standards/Approvals IEC 62321-7-1:2015 | ||
Length 74mm | ||
Maximum Input Voltage 262V ac | ||
Series PR3P | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
