Teltonika 9 W Power Supply Power Supply EU 9V dc Output, 0.45 A
- RS Stock No.:
- 756-358
- Mfr. Part No.:
- PR3PUPS3
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP1,194.53
(exc. VAT)
PHP1,337.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,194.53 |
*price indicative
- RS Stock No.:
- 756-358
- Mfr. Part No.:
- PR3PUPS3
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Power Supply | |
| Sub Type | Power Supply | |
| Plug Type | EU | |
| Output Voltage | 9V dc | |
| Output Connector Type | 4 Pin | |
| Power | 9W | |
| Cable Length | 2000mm | |
| Number of Outputs | 1 | |
| Adapter Current | 0.45A | |
| Input Connector Type | EU | |
| Length | 2054.8mm | |
| Depth | 29.8mm | |
| Width | 45mm | |
| Standards/Approvals | EN 61000-3-3:2013+A1:2019 | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | PR3P | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Power Supply | ||
Sub Type Power Supply | ||
Plug Type EU | ||
Output Voltage 9V dc | ||
Output Connector Type 4 Pin | ||
Power 9W | ||
Cable Length 2000mm | ||
Number of Outputs 1 | ||
Adapter Current 0.45A | ||
Input Connector Type EU | ||
Length 2054.8mm | ||
Depth 29.8mm | ||
Width 45mm | ||
Standards/Approvals EN 61000-3-3:2013+A1:2019 | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series PR3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
