Teltonika 4 Pin Power Supply Power Supply 3 Pin 130 W 50V dc Output, 2.6 A
- RS Stock No.:
- 756-280
- Mfr. Part No.:
- PR313UK3
- Manufacturer:
- Teltonika
N
Subtotal (1 unit)*
PHP7,013.51
(exc. VAT)
PHP7,855.13
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from October 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,013.51 |
*price indicative
- RS Stock No.:
- 756-280
- Mfr. Part No.:
- PR313UK3
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Power Supply | |
| Sub Type | Power Supply | |
| Plug Type | 3 Pin | |
| Output Voltage | 50V dc | |
| Power | 130W | |
| Output Connector Type | 4 Pin | |
| Cable Length | 2000mm | |
| Number of Outputs | 1 | |
| Input Connector Type | UK | |
| Adapter Current | 2.6A | |
| Width | 42mm | |
| Length | 2170mm | |
| Depth | 65mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | PR31 | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Power Supply | ||
Sub Type Power Supply | ||
Plug Type 3 Pin | ||
Output Voltage 50V dc | ||
Power 130W | ||
Output Connector Type 4 Pin | ||
Cable Length 2000mm | ||
Number of Outputs 1 | ||
Input Connector Type UK | ||
Adapter Current 2.6A | ||
Width 42mm | ||
Length 2170mm | ||
Depth 65mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series PR31 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
