MEAN WELL AC/DC Adapter
- RS Stock No.:
- 523-240
- Distrelec Article No.:
- 303-68-564
- Mfr. Part No.:
- GST360A15-C8P
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP10,110.07
(exc. VAT)
PHP11,323.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,110.07 |
*price indicative
- RS Stock No.:
- 523-240
- Distrelec Article No.:
- 303-68-564
- Mfr. Part No.:
- GST360A15-C8P
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Standards/Approvals | No | |
| Series | GST360A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Standards/Approvals No | ||
Series GST360A | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL AC/DC Adapter
- MEAN WELL AC/DC Adapter Type C 12V dc Output
- MEAN WELL AC/DC Adapter 264V ac Output 9.2 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.5 A, 12 V dc
- MEAN WELL AC/DC Adapter 2-Pin 60 W 24V dc Output, 2.5 A
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1 A, 24 V dc
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.66 A, 9 V
- MEAN WELL AC/DC Adapter EU AUS 5 V dc
