XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 250 W 19V Output, 13.2 A
- RS Stock No.:
- 516-790
- Mfr. Part No.:
- AQM250PS24C2
- Manufacturer:
- XP Power
This image is representative of the product range
Subtotal (1 unit)*
PHP14,438.20
(exc. VAT)
PHP16,170.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP14,438.20 |
*price indicative
- RS Stock No.:
- 516-790
- Mfr. Part No.:
- AQM250PS24C2
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | External Medical Power Supply | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 19V | |
| Power | 250W | |
| Output Connector Type | 6 Pin Molex Mini Fit | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Adapter Current | 13.2A | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | IEC 320-C18 | |
| Maximum Operating Temperature | 60°C | |
| Length | 173mm | |
| Width | 67mm | |
| Depth | 32.1mm | |
| Standards/Approvals | CB (IEC60601111), CE, CSA, TUV, UKCA, UL | |
| Efficiency | 0.935% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Series | AQM250 | |
| Load Regulation | 5 % | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type External Medical Power Supply | ||
Plug Type IEC 320 C14 | ||
Output Voltage 19V | ||
Power 250W | ||
Output Connector Type 6 Pin Molex Mini Fit | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Adapter Current 13.2A | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Input Connector Type IEC 320-C18 | ||
Maximum Operating Temperature 60°C | ||
Length 173mm | ||
Width 67mm | ||
Depth 32.1mm | ||
Standards/Approvals CB (IEC60601111), CE, CSA, TUV, UKCA, UL | ||
Efficiency 0.935% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Series AQM250 | ||
Load Regulation 5 % | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Related links
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 250 W 19V Output, 13.2 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 300 W 19V Output, 15.7 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 250 W 48V Output, 5.2 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 300 W 48V Output, 6.25 A
- XP Power Kycon KPPX 4P or Equivalent Desktop Adapter AC/DC Adapter IEC 320 C14 200 W 19V Output, 2.4 A
- XP Power Power Mini DIN Type Desktop Adapter AC/DC Adapter IEC 320 C14 160 W 12V Output, 5 A
- XP Power AC/DC Adapter IEC 320 C14 42 W 24V Output
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 2.36 A
