- RS Stock No.:
- 187-5623
- Mfr. Part No.:
- 2608619264
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 187-5623
- Mfr. Part No.:
- 2608619264
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cutting discs for both stainless steel and metal for high requirements
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Rapido, fast and clean cuts without burr formation or blue discolouration
Fe/S/Cl < 0.1%
Straight
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Rapido, fast and clean cuts without burr formation or blue discolouration
Fe/S/Cl < 0.1%
Straight
Specifications
Attribute | Value |
---|---|
Disc Diameter | 125mm |
Disc Type | Cutting Disc |
Thickness | 1mm |
Bore Size | 22.23mm |
Number in Pack | 25 |
Maximum Safe Speed | 80m/s |
Series | X-LOCK |
Material Cut | Stainless Steel |
Disc Shape | Round |