3M Cubitron Roloc Polyester, 50 mm, 80+ Grade
- RS Stock No.:
- 877-025
- Mfr. Part No.:
- 7100001473
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (50 units, in boxes of 50)*
PHP9,650.23
(exc. VAT)
PHP10,808.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,650.23 | PHP193.005 |
*price indicative
- RS Stock No.:
- 877-025
- Mfr. Part No.:
- 7100001473
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Grinding Disc | |
| Disc Diameter | 50mm | |
| Abrasive Material | Polyester | |
| Colour | Brown | |
| Grade | 80+ | |
| Series | Cubitron Roloc | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Grinding Disc | ||
Disc Diameter 50mm | ||
Abrasive Material Polyester | ||
Colour Brown | ||
Grade 80+ | ||
Series Cubitron Roloc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Flap Disc features layers of abrasive material designed for quick and efficient surface finishing. This product excels in providing a smooth cut on various substrates, making it Ideal for both grinding and blending applications.
Abrasive flap design delivers a soft and smooth cut
Constructed with Durable polyester cloth for enhanced strength
Features a grinding aid to improve performance during use
Engineered to optimise surface finishing across different materials
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Grain Grinding Disc 80+ Grit 200 Per Pack
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 200 Per
- 3M Cubitron II Ceramic Ceramic Flap Disc 80 Grade, 165 μm Grit 10 Per Pack
- 3M Cubitron II Ceramic Flap Disc 80 Grade, 1400 Grit 1400 Per Pack
- 3M 732U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 80 Grade, 50 Grit 250 Per Pack
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 36+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Abrasive Disc 60+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 200 Per