3M 775L Precision Shaped Ceramic Grain Film Disc Disc, 127 mm, 1000+ Grade, 1000+ Grit
- RS Stock No.:
- 862-548
- Mfr. Part No.:
- 7100383491
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP8,235.68
(exc. VAT)
PHP9,223.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,235.68 |
*price indicative
- RS Stock No.:
- 862-548
- Mfr. Part No.:
- 7100383491
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Film Disc | |
| Backing Material | Film | |
| Product Type | Disc | |
| Disc Diameter | 127mm | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 1000+ | |
| Grade | 1000+ | |
| Maximum Safe Speed | 12000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Film Disc | ||
Backing Material Film | ||
Product Type Disc | ||
Disc Diameter 127mm | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 1000+ | ||
Grade 1000+ | ||
Maximum Safe Speed 12000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Film Disc works well on all metals, composites, wood, paints, primers, and other coatings. This versatile disc efficiently handles aggressive stock removal and fine finishing tasks.
Precision shaped ceramic grain cuts up to twice as fast
Durable film backing offers great tear resistance and edge retention
Lasts up to six times as long as conventional abrasives
Related links
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 1000+ Grade, 1000+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 1000+ Grade, 1000+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 1000+ Grade, 1000+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 1000+ Grade, 1000+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 500+ Grade, 500+ Grit 250 per case
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 500+ Grade, 500+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 800+ Grit
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc Super Fine Grade, 600+ Grit