3M 775L Precision Shaped Ceramic Grain Film Disc Disc, 127 mm, Super Fine Grade, 800+ Grit 250 per case
- RS Stock No.:
- 862-501
- Mfr. Part No.:
- 7100383637
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP4,118.65
(exc. VAT)
PHP4,612.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,118.65 | PHP82.373 |
*price indicative
- RS Stock No.:
- 862-501
- Mfr. Part No.:
- 7100383637
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disc | |
| Backing Material | Film | |
| Disc Diameter | 127mm | |
| Sub Type | Film Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 800+ | |
| Colour | Purple | |
| Grade | Super Fine | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 250per case | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disc | ||
Backing Material Film | ||
Disc Diameter 127mm | ||
Sub Type Film Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 800+ | ||
Colour Purple | ||
Grade Super Fine | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 250per case | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Film Disc works well on all metals, composites, wood, paints, primers, and other coatings. This versatile disc efficiently handles aggressive stock removal and fine finishing tasks.
Precision shaped ceramic grain cuts up to twice as fast
Durable film backing offers great tear resistance and edge retention
Lasts up to six times as long as conventional abrasives
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long