PFERD Rüggeberg France Line SG STEELOX Ceramic, 50 mm x 2 mm Thick, Coarse Grade, D 357 Grit 1 Each
- RS Stock No.:
- 860-452
- Mfr. Part No.:
- 68405164
- Manufacturer:
- PFERD Rüggeberg France
N
Subtotal (1 unit)*
PHP11,718.83
(exc. VAT)
PHP13,125.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,718.83 |
*price indicative
- RS Stock No.:
- 860-452
- Mfr. Part No.:
- 68405164
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Disc Diameter | 50mm | |
| Product Type | Cutting Wheel | |
| Thickness | 2mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 10mm | |
| Grit Size | D 357 | |
| Grade | Coarse | |
| Quantity Per Package | 1Each | |
| Material Cut | Ceramic | |
| Series | Line SG STEELOX | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Disc Diameter 50mm | ||
Product Type Cutting Wheel | ||
Thickness 2mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 10mm | ||
Grit Size D 357 | ||
Grade Coarse | ||
Quantity Per Package 1Each | ||
Material Cut Ceramic | ||
Series Line SG STEELOX | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Electroplated Diamond Cut Off Wheels are designed for versatile use in both wet and dry grinding applications. They are particularly effective for cutting extremely hard materials such as tungsten carbide, ceramics, and Fibre reinforced plastics like GRP and CRP. Thanks to their construction, these wheels deliver efficient cutting performance and reliability in demanding industrial environments.
Suitable for wet and dry grinding applications on hard materials
Designed for cutting tungsten carbide Ceramics and Fibre reinforced plastics
Large chip channels ensure particularly efficient cutting performance
Related links
- PFERD Rüggeberg France Line SG STEELOX Coarse Grade, D 357 Grit 1 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2.5 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 1.9 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.9 mm Thick 10 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 3 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.6 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1 mm Thick 25 Each
