3M 7000 Fibre Disc, 125 mm 10 Each
- RS Stock No.:
- 834-312
- Mfr. Part No.:
- 7000061712
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
PHP2,033.11
(exc. VAT)
PHP2,277.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,033.11 |
*price indicative
- RS Stock No.:
- 834-312
- Mfr. Part No.:
- 7000061712
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Fibre Disc | |
| Product Type | Backing Pad | |
| Colour | Red | |
| Quantity Per Package | 10Each | |
| Standards/Approvals | No | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Fibre Disc | ||
Product Type Backing Pad | ||
Colour Red | ||
Quantity Per Package 10Each | ||
Standards/Approvals No | ||
Series 7000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The 3M grinding disc offers high performance and durability for demanding applications. Designed for use on various materials, it delivers efficient cutting while maintaining optimal grinding temperatures across different workpieces.
Uses Advanced 3M Precision Shaped Grain technology for enhanced cutting efficiency
Designed for consistent performance, enabling Faster material removal
Features a stiff Fibre backing for added durability and tear resistance
Reduces exposure to hand-arm vibration for improved user comfort
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick