3M Hookit Precision Shaped Ceramic Grain Fibre Disc, 150 mm, 1200 Grit 200 per case
- RS Stock No.:
- 834-200
- Mfr. Part No.:
- 7100123052
- Manufacturer:
- 3M
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
PHP9,711.52
(exc. VAT)
PHP10,876.90
(inc. VAT)
- RS Stock No.:
- 834-200
- Mfr. Part No.:
- 7100123052
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Backing Material | Fibre | |
| Sub Type | Fibre Disc | |
| Product Type | Fibre Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 1200 | |
| Colour | Maroon | |
| Quantity Per Package | 200per case | |
| Maximum Safe Speed | 12200rpm | |
| Standards/Approvals | EN 13743 | |
| Series | Hookit | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Backing Material Fibre | ||
Sub Type Fibre Disc | ||
Product Type Fibre Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 1200 | ||
Colour Maroon | ||
Quantity Per Package 200per case | ||
Maximum Safe Speed 12200rpm | ||
Standards/Approvals EN 13743 | ||
Series Hookit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Abrasive Disc offers precise polishing solutions, ensuring a high-quality surface finish for diverse materials. Its innovative formulation aids in the elimination of scratches and provides a brilliant sheen to your projects.
Eliminates dust particles effectively using specific finishing discs
Provides multiple abrasive options for varying degrees of surface refinement
Ensures a manageable application process with clear guidelines for efficient polishing
Reduces the risk of reappearing scratches during the final polishing stage
Related links
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60 Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Fibre Disc 1187C Precision Shaped Ceramic Grain Grinding Disc 80+ Grit 25
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Abrasive Disc 80+ Grit 50
- 3M 3M Cubitron 3 Fibre Disc 1182C Precision Shaped Ceramic Grain Abrasive Disc 80+ Grit 100 Per Pack
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Abrasive Disc 60+ Grit 50
