3M 777F Ceramic Aluminum Oxide, 50.8 mm Resin, 120 Grade, P120 Grit

N

Subtotal (1 box of 50 units)*

PHP9,099.67

(exc. VAT)

PHP10,191.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP9,099.67PHP181.993

*price indicative

RS Stock No.:
828-751
Mfr. Part No.:
7000000553
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

50.8mm

Product Type

Abrasive Disc

Abrasive Material

Ceramic Aluminum Oxide

Grit Size

P120

Colour

Orange

Grade

120

Maximum Safe Speed

25000rpm

Bond Type

Resin

Series

777F

Material Cut

All Metal

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Roloc disc offers a fast and consistent cut rate for various medium-pressure grinding and blending applications. Designed to excel in performance, it serves a Crucial role in delivering quality results on multiple surfaces.

Delivers a fast and consistent cut rate for effective performance

Ideal for use on mild steel, stainless steel, and non-ferrous metals

Reduces grinding temperatures for processes involving heat-sensitive materials

Optimised for medium-pressure grinding and blending applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy