SAM KDR, 300 mm x 3.8 mm Thick 25 Per Pack
- RS Stock No.:
- 666-725
- Mfr. Part No.:
- KDR-300-3,8
- Manufacturer:
- SAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-725
- Mfr. Part No.:
- KDR-300-3,8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutting Disc | |
| Disc Diameter | 300mm | |
| Thickness | 3.8mm | |
| Bore Diameter | 20mm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDR | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutting Disc | ||
Disc Diameter 300mm | ||
Thickness 3.8mm | ||
Bore Diameter 20mm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDR | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage Reinforced flat disc 300x3.8 mm designed for efficient cutting and grinding of steel. The 3.8 mm thickness provides strength for heavy-duty applications, while the reinforced construction ensures durability and reliability. Ideal for professional use, this disc offers smooth, precise results for steel surfaces, making it suitable for a wide range of industrial tasks.
Includes reinforced construction for enhanced strength and long-lasting performance
Provides smooth, precise results on steel surfaces
Supports efficient material removal for heavy-duty applications
Delivers reliable performance in professional and industrial tasks
Related links
- SAM KDR, 355 mm x 2.7 mm Thick 25 Per Pack
- SAM KDR, 115 mm x 1.6 mm Thick 25 Per Pack
- SAM KDR, 125 mm x 1.6 mm Thick 25 Per Pack
- 3M 93395 Ceramic 36 Grade, 36 Grit 10
- Hank Passivated Zinc Plated, M5 Steel Rivet Bush 11.1 mm diameter 7.95 mm x 3.8 mm
- Z-MAX Peltier Module 3 A 20 mm x 20mm x 3.8 mm
- Z-MAX Peltier Module 3 A 15 mm x 15mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 6mm x 3.8 mm
