SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc, 125 mm, 120 Grade, 120 Grit 100 Per Pack
- RS Stock No.:
- 666-664
- Mfr. Part No.:
- KDA8T-125-120CO
- Manufacturer:
- SAM
This image is representative of the product range
Subtotal (1 unit)*
PHP8,866.75
(exc. VAT)
PHP9,930.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,866.75 |
*price indicative
- RS Stock No.:
- 666-664
- Mfr. Part No.:
- KDA8T-125-120CO
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Backing Material | Velcro | |
| Sub Type | Abrasive Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Colour | Brown | |
| Grade | 120 | |
| Quantity Per Package | 100Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDA8T | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Backing Material Velcro | ||
Sub Type Abrasive Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Colour Brown | ||
Grade 120 | ||
Quantity Per Package 100Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDA8T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 8 Hole corundum stripping abrasive disc delivers powerful and precise sanding performance. MADE with high-quality brown corundum and a semi-open structure, it ensures effective surface finishing while reducing clogging. designed for ultra-precise sanding, this disc is Ideal for demanding applications in woodworking, metalworking, and surface preparation.
High-quality brown corundum abrasive material
Semi-open structure reduces clogging during sanding
Provides ultra-precise and powerful sanding results
Suitable for wood, metal, and surface preparation tasks
Related links
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grade, 40 Grit 100 Per Pack
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- SAM KDA8T Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grade, 80 Grit 100 Per Pack
- SAM KDA6T Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grade, 120 Grit 100 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 120 Grade, 120 Grit 100 Per Pack
- 3M Cubitron II Ceramic Abrasive Disc Abrasive Disc 120+ Grade, 120 Grit 50 Per Pack
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 120 Grade, P120 Grit
- 3M Aluminium Oxide Abrasive Disc Surface Conditioning Disc 120 Grade
