3M Ceramic Abrasive Disc Cutting Disc, 127 mm, 40 Grade, 50 Grit

Subtotal (1 pack of 50 units)*

PHP8,179.34

(exc. VAT)

PHP9,160.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,179.34PHP163.587

*price indicative

RS Stock No.:
627-898
Mfr. Part No.:
7100284662
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

127mm

Product Type

Abrasive Disc

Sub Type

Cutting Disc

Backing Material

Fabric

Abrasive Material

Ceramic

Grit Size

50

Grade

40

Standards/Approvals

OSHA, ANSI

RoHS Status: Exempt

COO (Country of Origin):
US

3M Adhesive-Backed/PSA Sanding Disc, 125mm Disc Diameter - 7100284662


This adhesive-backed/PSA sanding disc is a cloth-backed abrasive designed for heavy stock removal and finishing in industrial sanding operations. It uses precision-shaped grain technology on a Durable backing, with an open-coat layout and anti-static treatment to support sustained cutting performance and reduced loading when paired with vacuum extraction systems.

Features & Benefits


• Precision-shaped grain gives Faster cutting and extended life
• Open-coat construction reduces loading for continuous cut
• Anti-static treatment helps manage dust with extraction
• Cloth backing balances wear resistance with flexibility
• Hook-and-loop attachment enables quick disc changes

Applications


• Suitable for heavy stock removal on metal components
• Ideal for blending and finishing aluminium panels
• Used for sanding hardwoods and softwoods in production
• Can be used for composite and gelcoat surface preparation
• Suitable for use with power sanders fitted with vacuum extraction

What backing material is used and why is it chosen?


A cloth backing is used to combine wear resistance with flexibility, allowing consistent contact on irregular surfaces and extended service life under heavy removal loads.

How does the anti-static treatment improve workplace conditions?


The treatment neutralises electrostatic charge generated during sanding, reducing cling of swarf to the disc, workpiece and machinery, which aids dust control when a dust collection system is connected.

Which attachment system is compatible and what operational benefit does it give?


A hook-and-loop attachment system is compatible and facilitates Rapid disc replacement, reducing downtime and keeping throughput high in production environments.

What abrasive behaviour should operators expect as the grain wears?


The precision-shaped grain fractures to form new cutting points, maintaining slicing action and consistent performance over prolonged use.

How should the product be integrated for best dust control?


Use with a multi-hole back-up pad and a random orbital Sander fitted with vacuum to optimise extraction and minimise disc loading.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy