3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc, 3 in, Coarse Grade, 25 Grit 25
- RS Stock No.:
- 627-750
- Mfr. Part No.:
- 7100359491
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP9,245.83
(exc. VAT)
PHP10,355.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,245.83 | PHP369.833 |
*price indicative
- RS Stock No.:
- 627-750
- Mfr. Part No.:
- 7100359491
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Non-Woven Web | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 3in | |
| Sub Type | Surface Conditioning Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 25 | |
| Colour | Backing: Black, Font: White | |
| Grade | Coarse | |
| Quantity Per Package | 25 | |
| Maximum Safe Speed | 20000rpm | |
| Vacuum Hole Design | No Hole | |
| Standards/Approvals | No | |
| Series | HD-DR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Non-Woven Web | ||
Product Type Abrasive Disc | ||
Disc Diameter 3in | ||
Sub Type Surface Conditioning Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 25 | ||
Colour Backing: Black, Font: White | ||
Grade Coarse | ||
Quantity Per Package 25 | ||
Maximum Safe Speed 20000rpm | ||
Vacuum Hole Design No Hole | ||
Standards/Approvals No | ||
Series HD-DR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Heavy Duty Series Hook & Loop Sanding Disc, 3 in Disc Diameter, 120 Grit size - 7100359491
This hook-and-loop sanding disc is a non-woven abrasive pad designed for industrial surface conditioning tasks in automation, electronics, electrical and mechanical workshops. It combines aluminium oxide mineral and a conformable non-woven web to clean, blend, deburr and refine surfaces while reducing the risk of gouging. Supplied in a 100-pack, the discs are intended for high-speed rotation and workshop use where consistent finishing and edge treatment are required.
Features & Benefits
• Aluminium oxide mineral delivers sustained cutting performance
• Coarse 120 grit yields aggressive material removal rates
• Non-woven web minimises surface gouging during blending
• Black backing with white font identifies heavy-duty grade
• Rated for up to 20,000 r/min for high-speed applications
• Hook-and-loop attachment enables Rapid disc changes
• Coarse 120 grit yields aggressive material removal rates
• Non-woven web minimises surface gouging during blending
• Black backing with white font identifies heavy-duty grade
• Rated for up to 20,000 r/min for high-speed applications
• Hook-and-loop attachment enables Rapid disc changes
Applications
• Suitable for light grinding and deburring mild steel components
• Ideal for edge breaking on fabricated electrical enclosures
• Used for cleaning and refining PCB assembly jigs
• Can be used for finishing machined mechanical parts
• Suitable for preparation tasks in automated finishing cells
• Ideal for edge breaking on fabricated electrical enclosures
• Used for cleaning and refining PCB assembly jigs
• Can be used for finishing machined mechanical parts
• Suitable for preparation tasks in automated finishing cells
How are the discs attached to tools for quick changeovers?
They use a hook-and-loop fastening system that mates with compatible pad holders for Rapid removal and replacement.
What operating speed should be maintained for safe use?
The discs are rated for a maximum safe speed of 20,000 r/min
operating above this increases the risk of failure.
How does the abrasive construction affect heat and clogging?
The non-woven web structure helps disperse heat and resists loading compared with closed-coat abrasives, extending usable life in finishing tasks.
What pack quantity and form factor are supplied for site use?
They are supplied as 100 per pack of 3 in hook-and-loop discs suitable for high-volume operations.
Related links
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 25 Grit 25
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Extra Coarse Grade, 50 Grit 50
- 3M HD-DR Aluminium Oxide Surface Conditioning Disc Abrasive Disc Medium Grade, 150 Grit 50