3M 769F Ceramic Flap Disc, 180 mm, 120+ Grade, 5 Grit 5
- RS Stock No.:
- 625-961
- Mfr. Part No.:
- 7100196793
- Manufacturer:
- 3M
Subtotal (1 pack of 5 units)*
PHP4,136.97
(exc. VAT)
PHP4,633.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,136.97 | PHP827.394 |
*price indicative
- RS Stock No.:
- 625-961
- Mfr. Part No.:
- 7100196793
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Flap Disc | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 180mm | |
| Backing Material | Polyester | |
| Abrasive Material | Ceramic | |
| Grit Size | 5 | |
| Grade | 120+ | |
| Quantity Per Package | 5 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | 769F | |
| Attachment Type | Centre Hole | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Flap Disc | ||
Product Type Abrasive Disc | ||
Disc Diameter 180mm | ||
Backing Material Polyester | ||
Abrasive Material Ceramic | ||
Grit Size 5 | ||
Grade 120+ | ||
Quantity Per Package 5 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series 769F | ||
Attachment Type Centre Hole | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M 769F Series Abrasive Disc, 180mm Disc Diameter, 22.23mm Bore size - 7100196793
This 3M abrasive disc is a versatile flap disc designed for medium to high unit-pressure applications. Measuring 180mm in diameter, this round flap disc features a bore size of 22.23mm. It employs an innovative blend of ceramic and aluminium oxide materials for enhanced performance on various substrates, including carbon steel and stainless steel.
Features & Benefits
• Utilises a ceramic abrasive material for superior grinding efficiency
• Designed for high-unit pressure applications to enhance durability
• Resin bonded construction ensures long-lasting performance
• Polyester backing offers resilience during demanding tasks
• Ideal for metalworking applications due to its effective grinding capabilities
• Compatibility with guarded tools for improved user safety
• Designed for high-unit pressure applications to enhance durability
• Resin bonded construction ensures long-lasting performance
• Polyester backing offers resilience during demanding tasks
• Ideal for metalworking applications due to its effective grinding capabilities
• Compatibility with guarded tools for improved user safety
Applications
• Used for grinding carbon and stainless steel
• Suitable for smoothing surfaces in welding projects
• Effective for shaping and finishing nickel/chromium-based alloys
• Appropriate for woodworking tasks requiring precise material removal
• Utilised in fabrication and repair jobs within mechanical industries
• Suitable for smoothing surfaces in welding projects
• Effective for shaping and finishing nickel/chromium-based alloys
• Appropriate for woodworking tasks requiring precise material removal
• Utilised in fabrication and repair jobs within mechanical industries
How does the abrasive type affect performance on different metals?
The ceramic abrasive composition provides exceptional cutting capabilities on harder materials like stainless steel, while the aluminium oxide enhances effectiveness on softer metals. This dual composition ensures optimal performance across a range of applications.
What safety measures should be considered while using this product?
It is essential to use this product on guarded tools and ensure the fibreglass support plate remains intact to prevent injury. Always refer to the safety instructions provided with the product before use.
How should the flap discs be stored for maximum longevity?
To maintain performance, store the discs in a controlled environment at temperatures between 16°C and 26°C, with 35-50% relative humidity, and in their original packaging to protect them from moisture and heat.
Related links
- 3M 769F Ceramic Flap Disc 120 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 60 Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80+ Grade, 5 Grit 5
- 3M 769F Ceramic Flap Disc 80 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 40 Grade, 5 Grit 5 Per Pack
- 3M 769F Ceramic Flap Disc 120 Grade, 120 Grit 20 Per Pack
- 3M 769F Ceramic Flap Disc 120+ Grade, 10 Grit 10 Per Pack