3M Aluminium Oxide Abrasive Disc Cutting Disc, 125 mm, Extra Coarse Grade, 10 Grit
- RS Stock No.:
- 625-953
- Mfr. Part No.:
- 7100192341
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
PHP23,539.44
(exc. VAT)
PHP26,364.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,539.44 | PHP2,353.944 |
*price indicative
- RS Stock No.:
- 625-953
- Mfr. Part No.:
- 7100192341
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Sub Type | Cutting Disc | |
| Backing Material | Non-Woven | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 10 | |
| Grade | Extra Coarse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Sub Type Cutting Disc | ||
Backing Material Non-Woven | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 10 | ||
Grade Extra Coarse | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M XC-DC Series Abrasive Disc, 125mm Diameter, Extra Coarse Grade - 7100192341
This abrasive disc is a cutting disc designed to deliver high performance in various cleaning applications. Measuring 125mm in diameter, it is engineered with aluminium oxide abrasive material, providing an extra coarse texture for effective material removal. Supplied in a pack of ten, this round cutting disc is Ideal for professionals in automation, electronics, and mechanical industries seeking reliable industrial abrasive tools.
Features & Benefits
• Designed for efficient cutting and cleaning applications
• Made with high-quality aluminium oxide abrasive material
• Extra coarse grade enables fast material removal
• Round shape ensures compatibility with various cutting equipment
• Supplied in packs of ten for convenience and cost-effectiveness
• Part of the XC-DC series for enhanced durability and performance
• Made with high-quality aluminium oxide abrasive material
• Extra coarse grade enables fast material removal
• Round shape ensures compatibility with various cutting equipment
• Supplied in packs of ten for convenience and cost-effectiveness
• Part of the XC-DC series for enhanced durability and performance
Applications
• Used for cleaning metal surfaces and edges
• Ideal for preparation work on weld seams
• Effective for removing rust and paint from materials
• Utilised in maintenance tasks across various industrial sectors
• Ideal for preparation work on weld seams
• Effective for removing rust and paint from materials
• Utilised in maintenance tasks across various industrial sectors
How does the abrasive material influence cutting efficiency?
The aluminium oxide abrasive material provides superior hardness and durability, allowing for Faster cutting and more effective removal of unwanted materials, extending the life of the disc.
What types of surfaces can be cleaned effectively with this disc?
It is particularly effective on metals, making it suitable for cleaning stubborn contaminants while preparing surfaces for further processing or finishes.
Can these discs be used with different types of cutting tools?
Yes, the round shape and standard dimensions enable compatibility with a variety of cutting tools, making them versatile for different applications in industrial settings.
How do the properties of the extra coarse grade benefit users?
The extra coarse grade significantly speeds up material removal, making it an Ideal choice for heavy-duty cleaning tasks and reducing overall project time.
Related links
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Cutting Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Brake Hub Cleaning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Cutting Disc Surface Conditioning Disc Extra Coarse Grade, 10 Grit
- 3M Aluminium Oxide Abrasive Disc Clean and Strip XT Pro Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit