Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-602
- Mfr. Part No.:
- UF3010
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP3,272.96
(exc. VAT)
PHP3,665.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,272.96 |
*price indicative
- RS Stock No.:
- 799-602
- Mfr. Part No.:
- UF3010
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga polishing brush is designed for precision work in small or complex areas, ensuring effective removal of cutter marks while achieving a refined finish. It excels in applications requiring attention to detail and versatility.
Offers exceptional control for selective deburring tasks
Suitable for use in both CNC machines and handheld rotary tools
Built to withstand high rotational speeds up to 12000 RPM
Ensures smoother finishes in confined spaces and hard-to-reach areas
Related links
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
