Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-600
- Mfr. Part No.:
- UF3810
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP2,839.88
(exc. VAT)
PHP3,180.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,839.88 |
*price indicative
- RS Stock No.:
- 799-600
- Mfr. Part No.:
- UF3810
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush offers precise polishing for intricate areas, Ideal for removing cutter marks and finishing parts within tight spaces. Its design ensures suitability for various applications, ensuring a smooth surface with optimal control.
Designed for precision work in narrow or complex areas
Compatible with CNC machines and handheld rotary tools
Delivers superior surface finishes while maintaining high durability
Operates at a maximum speed of 12000 RPM without filament breakage
Related links
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
