Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-597
- Mfr. Part No.:
- UF3510
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP3,002.15
(exc. VAT)
PHP3,362.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,002.15 |
*price indicative
- RS Stock No.:
- 799-597
- Mfr. Part No.:
- UF3510
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for precise polishing and finishing tasks, particularly effective in small or intricate areas where traditional tools may struggle to access. It ensures a superior surface finish while enhancing efficiency during operation.
Offers superior control in tight spaces for effective deburring
Maintains consistent performance under high RPM conditions
Constructed with high bending strength to prevent filament breakage
Facilitates smoother surfaces across various materials with its innovative design
Related links
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
