Noga Fibre Fibre Brush Stick, 1 mm Diameter
- RS Stock No.:
- 799-596
- Mfr. Part No.:
- UF3410
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP3,002.15
(exc. VAT)
PHP3,362.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,002.15 |
*price indicative
- RS Stock No.:
- 799-596
- Mfr. Part No.:
- UF3410
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 1mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 1mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga ceramic brush is designed for effective deburring and finishing tasks. Utilising Advanced technology, it ensures precision and a superior surface quality in various applications, demonstrating exceptional performance across different materials.
Utilises cutting-edge nano-technology for enhanced precision
Provides a 3-in-1 functionality, combining deburring, polishing, and finishing
Compatible with CNC machines and robotic arms for automation
Available in a wide grit range, accommodating diverse materials
Related links
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
