Noga Fibre Fibre Brush Stick, 3 mm Diameter
- RS Stock No.:
- 799-580
- Mfr. Part No.:
- UF3030
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP7,816.77
(exc. VAT)
PHP8,754.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,816.77 |
*price indicative
- RS Stock No.:
- 799-580
- Mfr. Part No.:
- UF3030
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 3mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 3mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga Advanced ceramic brush offers precision polishing and efficient burr removal. is designed for diverse applications, it excels in achieving superior surface finishes while maintaining durability, making it an essential tool for high-quality surface treatment processes.
Utilises nano-technology to ensure consistent surface quality
Features a wide grit range for varied material compatibility
Designed for high bending strength, ensuring reliable performance
Suitable for integration with automated systems to enhance productivity
Related links
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
