Noga Fibre Fibre Brush Stick, 3 mm Diameter
- RS Stock No.:
- 799-576
- Mfr. Part No.:
- UF3530
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP7,248.79
(exc. VAT)
PHP8,118.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,248.79 |
*price indicative
- RS Stock No.:
- 799-576
- Mfr. Part No.:
- UF3530
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 3mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 3mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga ceramic brush is designed for high precision in surface treatment applications, offering exceptional durability and efficiency. Its innovative technology enables effective deburring, polishing, and finishing within a single tool.
Utilises nano-technology for superior surface roughness control
Offers a wide grit range from #150 to #6000 for versatile applications
Compatible with CNC machines and robotic arms for automation
Provides a multifunctional solution, reducing the need for multiple tools
Related links
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
