Noga Fibre Fibre Brush Stick, 3 mm Diameter
- RS Stock No.:
- 799-574
- Mfr. Part No.:
- UF3330
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP7,248.79
(exc. VAT)
PHP8,118.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,248.79 |
*price indicative
- RS Stock No.:
- 799-574
- Mfr. Part No.:
- UF3330
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 3mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 3mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush offers precision polishing for intricate areas and is Ideal for achieving superior finishes. Its design enables effective removal of cutter marks and is suitable for use in both automated and manual applications.
Provides exceptional control for polishing in confined spaces
Capable of achieving finer surface finishes than conventional brushes
Designed for compatibility with CNC machines and robotic arms
Constructed with durability for high-speed operations
Related links
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
