Noga Fibre Fibre Brush Stick, 3 mm Diameter
- RS Stock No.:
- 799-572
- Mfr. Part No.:
- UF3130
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP7,248.79
(exc. VAT)
PHP8,118.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,248.79 |
*price indicative
- RS Stock No.:
- 799-572
- Mfr. Part No.:
- UF3130
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 3mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 3mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush features Advanced nano-technology that improves precision in polishing applications. is designed for versatility, this tool is Ideal for achieving superior surface finishes across a variety of materials.
Utilises nano-technology for exceptional surface roughness control
Offers 3-in-1 functionality for deburring, polishing, and finishing
Compatible with CNC machines for seamless automation integration
Available in a wide grit range for diverse applications
Related links
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
