Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- RS Stock No.:
- 799-565
- Mfr. Part No.:
- UF3525
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP5,963.74
(exc. VAT)
PHP6,679.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,963.74 |
*price indicative
- RS Stock No.:
- 799-565
- Mfr. Part No.:
- UF3525
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Fibre Brush | |
| Bristle Material | Fibre | |
| Suitable For | Polishing | |
| Diameter | 2.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Fibre Brush | ||
Bristle Material Fibre | ||
Suitable For Polishing | ||
Diameter 2.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga surface brush offers precise finishing and deburring for various materials. It combines Advanced ceramic technology, providing exceptional performance across multiple applications, ensuring superior surface quality and durability in manufacturing processes.
Utilises nano-technology for enhanced wear resistance and a longer tool life
Designed for efficient surface polishing, reducing the need for multiple tools
Available in a wide range of grits for versatility in handling diverse materials
Compatible with CNC machines and robotic arms for seamless automation
Related links
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
