Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- RS Stock No.:
- 799-561
- Mfr. Part No.:
- UF3225
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP5,963.74
(exc. VAT)
PHP6,679.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,963.74 |
*price indicative
- RS Stock No.:
- 799-561
- Mfr. Part No.:
- UF3225
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 2.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 2.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for precision polishing and deburring tasks, particularly effective in small or complex areas. This tool excels in delivering superior surface finishes while enhancing the efficiency of various manufacturing processes.
Combines deburring, polishing, and finishing functions in a single solution
Optimised grit structure ensures fine surface finishes for high-quality results
Compatible with various tools and processes for versatile application
Designed for efficient automated use, improving machining times significantly
Related links
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
