Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- RS Stock No.:
- 799-560
- Mfr. Part No.:
- UF3125
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
PHP5,963.74
(exc. VAT)
PHP6,679.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,963.74 |
*price indicative
- RS Stock No.:
- 799-560
- Mfr. Part No.:
- UF3125
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 2.5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 2.5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga ceramic brush is designed for precision finishing tasks, specifically suitable for removing cutter marks and polishing narrow features typically found in complex workpieces. Its efficiency enhances surface treatment quality significantly.
Utilises Advanced nano-technology for exceptional surface finishes
Combines deburring, polishing, and finishing into one tool for operational efficiency
Compatible with CNC machines and robotic arms for smooth automation
Wide grit range allows flexibility for diverse materials and tasks
Related links
- Noga Fibre Fibre Brush Stick, 2.5 mm Diameter
- Noga Fibre Fibre Brush Stick, 1 mm Diameter
- Noga Fibre Fibre Brush Stick, 3 mm Diameter
- Noga Fibre Fibre Brush Stick, 5 mm Diameter
- Noga Fibre Fibre Brush Stick, 2 mm Diameter
- Noga Fibre Fibre Brush Stick, 1.5 mm Diameter
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
